The Rohm BU4242F is a 4-pin power management IC with a nominal supply voltage of 2.4V and a minimum supply voltage of 0.9V. It operates over a temperature range of -25°C to 125°C and is packaged in a 1.25mm x 2mm TSOP package. The device has a single function and a single channel, with a temperature grade of OTHER. It is suitable for use in a variety of applications requiring power management capabilities.
Rohm BU4242F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4242F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.