
The BU4242F-TR is a simple reset/power-on reset IC from Rohm. It is available in a surface mount SOP package and is RoHS compliant. The IC has a maximum power dissipation of 400mW and operates over a temperature range of -40°C to 125°C. It monitors a single voltage and has a threshold voltage of 4.2V. The IC is suitable for use in a variety of applications requiring a simple reset or power-on reset function.
Sign in to ask questions about the Rohm BU4242F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4242F-TR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.242V |
| Min Reset Threshold Voltage | 4.158V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4242F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
