The BU4245G-MTR is a surface mount Simple Reset/Power-On Reset IC from Rohm, designed to operate within a temperature range of -40°C to 125°C. It features a threshold voltage of 4.5V and an active low reset function. This IC is available in a tape and reel packaging format, with 3000 units per package. It is suitable for use in various applications requiring a simple reset/power-on reset function.
Checking distributor stock and pricing after the page loads.
Rohm BU4245G-MTR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.