
The BU4248FVE-TR is a simple reset/power-on reset IC from Rohm, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a VSOF package and is RoHS compliant. The device has a maximum power dissipation of 210mW and a threshold voltage of 4.8V. It is designed for surface mount applications and has a maximum supply current of 1.75uA.
Sign in to ask questions about the Rohm BU4248FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4248FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 4.848V |
| Min Reset Threshold Voltage | 4.752V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4248FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
