The BU4310F is a single-channel power management IC from Rohm, designed to operate within a temperature range of -25°C to 125°C. It features a nominal supply voltage of 2.4V and a minimum supply voltage of 0.9V. The IC has a 4-pin TSOP package, measuring 1.25mm in width and 2mm in length. It is suitable for use in various applications, including those requiring general power management capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4310F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4310F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4310F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.