
The BU4322F-TR is a simple reset/power-on reset IC from Rohm, featuring a threshold voltage of 2.2V and a maximum power dissipation of 400mW. It operates over a temperature range of -40°C to 125°C and is available in a SOP package. The IC is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Rohm BU4322F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4322F-TR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.222V |
| Min Reset Threshold Voltage | 2.178V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4322F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
