
The BU4323F-TR is a simple reset/power-on reset IC from Rohm, featuring an accuracy of 1%. It is available in a surface mount SOP package and is lead-free and RoHS compliant. The IC operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 400mW. It is designed for use in applications requiring a totem-pole output and has a threshold voltage of 2.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4323F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4323F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.323V |
| Min Reset Threshold Voltage | 2.277V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4323F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
