
CMOS power supply support circuit featuring a fixed +2.7V threshold voltage. This integrated circuit monitors a single voltage rail, providing an active-low reset output. Operating within a 0.7V to 7V supply voltage range, it exhibits a maximum supply current of 1.75µA. Packaged in an SSOP-5 surface-mount configuration, this RoHS compliant component offers a maximum power dissipation of 540mW and operates from -40°C to 125°C.
Rohm BU4327G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.727V |
| Min Reset Threshold Voltage | 2.673V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 250nA |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4327G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
