The BU4331FVE-TR is a simple reset/power-on reset IC from Rohm, featuring a threshold voltage of 3.1V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 210mW. The device is available in a TSSOP6 package and is RoHS compliant. It is designed for surface mount applications and is packaged in tape and reel quantities of 3000 units.
Rohm BU4331FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.131V |
| Min Reset Threshold Voltage | 3.069V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4331FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
