Rohm BU4528B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 1.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4528B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.