CMOS differential multiplexer/demultiplexer IC featuring 4 channels and 4 circuits. Operates with a single supply voltage range of 1.5V to 16V, with a maximum dual supply voltage of 8V. Offers a 15MHz bandwidth and a propagation delay of 12ns. This surface mount component, packaged in SOP-16, has an on-state resistance of 280 Ohms and a low operating supply current of 15µA. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Rohm BU4551BF-E2 technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 280R |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4551BF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
