
CMOS voltage detector with a fixed +0.9V output, featuring 1% accuracy. This power supply support circuit offers a reset threshold voltage range of 891mV to 909mV. It operates with a low supply current of 550nA (typical) and a maximum of 880nA, with a quiescent current of 300nA. Designed for surface mounting in an SOP package, this component supports active high/low reset and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4809F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4809F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 909mV |
| Min Reset Threshold Voltage | 891mV |
| Max Supply Current | 880nA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 909mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 891mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4809F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
