
CMOS voltage detector with a fixed +0.9V output, offering 1% accuracy. Features a single monitored input and a threshold voltage of 900mV, with undervoltage at 891mV and overvoltage at 909mV. Operates from 700mV to 7V supply voltage, consuming a maximum of 880nA supply current. Packaged in a VSOF surface mount case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Rohm BU4809FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 909mV |
| Min Reset Threshold Voltage | 891mV |
| Max Supply Current | 880nA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 909mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 891mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.