The Rohm BU4811F is a single-channel power management IC with a nominal supply voltage of 2.4V. It has a temperature grade of OTHER and operates within a temperature range of -25°C to 125°C. The device has 4 terminals and is packaged in a TSOP package with dimensions of 1.25mm width and 2mm length. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4811F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4811F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4811F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.