
CMOS voltage detector for power supply support, featuring a fixed +1.1V threshold with 1% accuracy. This integrated circuit monitors a single voltage input, providing active high/low reset output. Operating from 700mV to 7V, it offers low quiescent current of 300nA and maximum supply current of 880nA. Designed for surface mounting in a VSOF package, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Rohm BU4811FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4811FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 1.111V |
| Min Reset Threshold Voltage | 1.089V |
| Max Supply Current | 880nA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 1.111V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.089V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4811FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.