
CMOS voltage detector with a fixed +1.2V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and operates from 700mV to 7V, with a maximum supply current of 880nA. Designed for surface mounting in a VSOF package, it provides active high/low reset functionality and operates within a -40°C to 125°C temperature range. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Rohm BU4812FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4812FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 1.212V |
| Min Reset Threshold Voltage | 1.188V |
| Max Supply Current | 880nA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 1.212V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.188V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4812FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
