CMOS voltage detector with a fixed 1.3V threshold and 1% accuracy. Features active high/low reset output, 700mV to 7V operating supply voltage range, and low quiescent current of 300nA. This surface mount component is supplied in a 4-pin SOP package on tape and reel, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Rohm BU4813F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 1.313V |
| Min Reset Threshold Voltage | 1.287V |
| Max Supply Current | 880nA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 1.313V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.287V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.