The BU4816FVE is an automotive-grade power management IC with a single channel and 5-pin R-PDSO-F5 package. It operates within a temperature range of -40 to 125°C. The IC has a width of 1.2mm and a length of 1.6mm. It is designed for use in automotive applications and meets the requirements of the specified category.
Checking distributor stock and pricing after the page loads.
Rohm BU4816FVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.