The BU4819FVE is a 5-pin dual channel IC from Rohm, operating within a temperature range of -25 to 125°C. It has a nominal supply voltage of 2.4V and a minimum supply voltage of 0.9V. The IC is packaged in a R-PDSO-F5 package, measuring 1.2mm in width and 1.6mm in length. It has a single function and a single channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4819FVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4819FVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4819FVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.