The BU4820F is a 1-channel power management IC from Rohm with a nominal supply voltage of 2.4V. It operates within a temperature range of -25°C to 125°C. The device features 4 terminals and is packaged in a TSOP package type. The BU4820F is suitable for use in various applications, including general power management.
Rohm BU4820F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4820F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.