CMOS voltage detector IC with a fixed 2V threshold, offering 1% accuracy. Features a single monitored input, active high/low reset output, and operates from 0.7V to 7V supply voltage. Ideal for power supply support, this surface mount component boasts low quiescent current of 350nA and a maximum power dissipation of 400mW. Suitable for a wide temperature range of -40°C to 125°C, it is provided in tape and reel packaging.
Rohm BU4820F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.02V |
| Min Reset Threshold Voltage | 1.98V |
| Max Supply Current | 1.05uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 2.02V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4820F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
