
CMOS voltage detector with a fixed +2.4V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and active high/low reset output. Operating from 700mV to 7V, it boasts a low supply current of 550nA and quiescent current of 400nA. Packaged in a VSOF surface mount case, it operates between -40°C and 125°C with a maximum power dissipation of 210mW.
Checking distributor stock and pricing after the page loads.
Rohm BU4824FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.424V |
| Min Reset Threshold Voltage | 2.376V |
| Max Supply Current | 1.23uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 2.424V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.376V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
