
CMOS power supply support circuit, featuring a fixed +2.5V output and a single monitored voltage input. This voltage detector offers a 1% accuracy for its 2.5V threshold, with reset thresholds ranging from 2.475V to 2.525V. Operating with a maximum input voltage of 7V and a typical supply current of 550nA, it supports active high/low reset functionality. Packaged in a compact SSOP-5 (1.6mm width, 2.9mm length, 1.1mm height) for surface mounting, this component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Rohm BU4825G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.525V |
| Min Reset Threshold Voltage | 2.475V |
| Max Supply Current | 1.23uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4825G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
