
CMOS power supply support circuit featuring a fixed +2.8V threshold voltage, ideal for voltage detection and simple reset/power-on reset applications. This surface mount component operates within a wide temperature range of -40°C to 125°C, with a maximum supply voltage of 7V and a minimum of -300mV. It offers a reset output that is active high/active low, monitored over one voltage channel. Packaged in a 5-pin SSOP with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H), this RoHS compliant component is supplied on tape and reel.
Rohm BU4828G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4828G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
