The Rohm BU4829F is a 1-channel power management IC with a nominal supply voltage of 2.4V and an operating temperature range of -25°C to 125°C. It has a 4-pin TSOP package with a width of 1.25mm and a length of 2mm. This IC is suitable for use in general applications.
Rohm BU4829F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4829F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.