
CMOS voltage detector with a fixed +2.9V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and active high/low reset output. Operating across a wide temperature range of -40°C to 125°C, it boasts a low quiescent current of 450nA and a maximum supply current of 1.4µA. Packaged in a compact SOP surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm BU4829F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4829F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.929V |
| Min Reset Threshold Voltage | 2.871V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 2.929V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 450nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.871V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4829F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
