CMOS power supply support circuit, featuring a fixed 3V output and 1% accuracy. This voltage detector provides a single monitored input and output, with reset functionality available in active high or active low configurations. Operating within a wide temperature range of -40°C to 125°C, it supports input voltages up to 7V and exhibits a low supply current of 550nA. Packaged in a compact 5-pin SSOP (2.9mm x 1.6mm x 1.1mm) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Rohm BU4830G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.97V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Series | BU48 |
| Supply Current | 400nA |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4830G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
