
CMOS voltage detector with a fixed +3.1V threshold, designed for power supply support. This surface mount IC features a single monitoring channel and offers both active high and active low reset outputs. Operating across a wide temperature range of -40°C to 125°C, it boasts a low maximum supply current of 1.4µA and a maximum power dissipation of 540mW. Packaged in a compact 5-pin SSOP (1.1mm height, 2.9mm length, 1.6mm width), this component is RoHS compliant and supplied in tape and reel packaging.
Rohm BU4831G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.131V |
| Min Reset Threshold Voltage | 3.069V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4831G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
