
Surface mount voltage detector IC with a fixed 3.3V threshold, offering 1% accuracy. Features active high/low reset output, operating from 0.7V to 7V supply voltage. Low quiescent current of 450nA and maximum supply current of 1.4µA. Designed for power supply support, this CMOS component operates within a -40°C to 125°C temperature range. Packaged in SOP for tape and reel distribution.
Rohm BU4833F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 3.333V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.267V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4833F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
