
CMOS power supply support circuit, featuring a fixed 3.3V output and a single channel. This surface mount device operates within a -40°C to 125°C temperature range, with a maximum input voltage of 7V and a maximum power dissipation of 540mW. It includes a reset function with a threshold voltage range of 3.267V to 3.333V and a low supply current of 1.4µA. Packaged in a 5-pin SSOP (PDSO5) for tape and reel, this RoHS compliant component is ideal for voltage detection and simple reset applications.
Rohm BU4833G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4833G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
