The Rohm BU4834FVE is a 5-pin dual channel power management IC with a supply voltage range of 0.9-2.4V and an operating temperature range of -25 to 125°C. It features a JEDEC package code of R-PDSO-F5 with dimensions of 1.2mm width and 1.6mm length. This IC is suitable for various applications due to its general category classification.
Checking distributor stock and pricing after the page loads.
Rohm BU4834FVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.