CMOS voltage detector IC with a fixed 3.7V threshold, offering 1% accuracy. This surface-mount component features a single monitored input and operates within a supply voltage range of 700mV to 7V. It provides active high/low reset signals and boasts a low operating supply current of 550nA, with a quiescent current of 500nA. Designed for power supply support, it is RoHS compliant and packaged in tape and reel for 3000 units.
Rohm BU4837F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.737V |
| Min Reset Threshold Voltage | 3.663V |
| Max Supply Current | 1.58uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 3.737V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.663V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4837F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
