
CMOS voltage detector with a fixed 3.8V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and provides active high/low reset output. Designed for surface mount applications in an SSOP-5 package, it operates across a wide temperature range of -40°C to 125°C with a maximum power dissipation of 540mW. The device exhibits a low operating supply current of 550nA and a quiescent current of 500nA, with a maximum supply voltage of 7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4838G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4838G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.838V |
| Min Reset Threshold Voltage | 3.762V |
| Max Supply Current | 1.58uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 3.838V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.762V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4838G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
