
CMOS voltage detector IC with a fixed +4.4V threshold, offering 1% accuracy. Features active high/low reset output, operating from 0.7V to 7V supply voltage with a low quiescent current of 550nA. Designed for surface mounting in an SSOP-5 package, this component operates between -40°C and 125°C, with a maximum power dissipation of 540mW. Packaged on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rohm BU4844G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.444V |
| Min Reset Threshold Voltage | 4.356V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 4.444V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 550nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.356V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.