CMOS voltage detector with a fixed +4.8V threshold, offering 1% accuracy. Features active high/low reset output, operating from 700mV to 7V supply voltage with a low quiescent current of 550nA. Designed for surface mounting in a VSOF package, this component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Rohm BU4848FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 4.848V |
| Min Reset Threshold Voltage | 4.752V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 4.848V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 550nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.752V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
