The Rohm BU4912FVE is a 5-pin 1-channel power management IC with a nominal supply voltage of 2.4V and a minimum supply voltage of 0.9V. It operates within a temperature range of -25 to 125 degrees Celsius. The device is packaged in a 5-pin R-PDSO-F5 package with dimensions of 1.2mm in width and 1.6mm in length. It is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Rohm BU4912FVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.