
The BU4912FVE-TR is a simple reset/power-on reset IC from Rohm, featuring a threshold voltage of 1.2V and a maximum power dissipation of 210mW. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SSOP package. This IC is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Rohm BU4912FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4912FVE-TR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 1.212V |
| Min Reset Threshold Voltage | 1.188V |
| Max Supply Current | 880nA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4912FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
