CMOS power supply support circuit featuring a fixed +1.5V threshold voltage. This surface mount voltage detector monitors a single voltage, providing active high/active low reset output. Operating within a -40°C to +125°C temperature range, it offers a maximum supply voltage of 7V and a low supply current of 1.05µA. The component is packaged in a compact SSOP-5 (PDSO5) with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H), supplied on tape and reel.
Sign in to ask questions about the Rohm BU4915G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4915G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.515V |
| Min Reset Threshold Voltage | 1.485V |
| Max Supply Current | 1.05uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4915G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
