The BU4916F is a 4-pin power management IC from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of −25°C. It has a nominal supply voltage of 2.4V and a minimum supply voltage of 0.9V. The IC is available in a TSOP package with a width of 1.25mm and a length of 2mm. It is suitable for use in a variety of applications, including general power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4916F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4916F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4916F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.