
CMOS voltage detector IC with a fixed +1.8V threshold, featuring active high/low reset output. This surface mount component operates within a -40°C to 125°C temperature range, with a maximum supply voltage of 7V and a minimum of -300mV. It offers a 1.8V threshold voltage with a tolerance of ±18mV, and a low supply current of 1.05µA. The SSOP-5 package, measuring 2.9mm x 1.6mm x 1.1mm, is supplied on tape and reel, with a power dissipation of 540mW.
Rohm BU4918G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.818V |
| Min Reset Threshold Voltage | 1.782V |
| Max Supply Current | 1.05uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4918G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
