
CMOS voltage detector with a fixed +2.4V threshold, offering 1% accuracy. This surface-mount component features a single channel for power supply support, operating within a 700mV to 7V supply voltage range. It provides active high/low reset output and boasts a low operating supply current of 550nA, with a quiescent current of 400nA. Designed for reliable power monitoring, it operates from -40°C to 125°C and is packaged in a VSOF case on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4924FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4924FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.424V |
| Min Reset Threshold Voltage | 2.376V |
| Max Supply Current | 1.23uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.424V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.376V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4924FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.