
CMOS voltage detector with a fixed 2.7V threshold, offering 1% accuracy. This power supply support circuit features a single channel, active high/low reset output, and operates from 0.7V to 7V supply voltage. Designed for surface mounting in a VSOF package, it boasts low operating supply current of 550nA and quiescent current of 400nA. Maximum power dissipation is 210mW, with an operating temperature range of -40°C to 125°C.
Rohm BU4927FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.727V |
| Min Reset Threshold Voltage | 2.673V |
| Max Supply Current | 1.23uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.727V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.673V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4927FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
