The Rohm BU4928FVE is a 5-pin dual channel IC with a supply voltage range of 0.9 to 2.4V. It operates over a temperature range of -25 to 125°C. The device features a JEDEC package code of R-PDSO-F5, with dimensions of 1.2mm width and 1.6mm length. The BU4928FVE is a general-purpose power management IC, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Rohm BU4928FVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.