CMOS power supply support circuit, a fixed 1-channel voltage detector with a 2.8V threshold. Features active high/low reset output, operating from -300mV to 7V supply voltage. Maximum supply current is 1.4µA, with a maximum power dissipation of 540mW. Packaged in a 5-pin SSOP (5.00mm pitch, 1.6mm width, 2.9mm length, 1.1mm height) for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Rohm BU4928G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.