
CMOS power supply support circuit featuring a fixed +3.1V threshold voltage with 1% accuracy. This voltage detector, designed for surface mount installation in a VSOP-4 package, provides a single channel of simple reset/power-on reset functionality. It operates across a wide temperature range from -40°C to 125°C, with a maximum power dissipation of 210mW. The device boasts a low operating supply current of 550nA, with quiescent and supply currents as low as 450nA and 1.4uA respectively. Reset output is available in active high or active low configurations.
Rohm BU4931FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.131V |
| Min Reset Threshold Voltage | 3.069V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.131V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.069V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4931FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
