
CMOS voltage detector for power supply support, featuring a fixed +3.3V threshold with 1% accuracy. This surface mount IC offers active high/low reset output and operates from 700mV to 7V supply voltage. Maximum power dissipation is 210mW, with a low operating supply current of 550nA and quiescent current of 450nA. The device is packaged in a VSOF case, suitable for tape and reel mounting, and operates within a temperature range of -40°C to 125°C.
Rohm BU4933FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.333V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.267V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4933FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
