
CMOS voltage detector with a fixed 3.6V threshold, offering 1% accuracy. This power supply support circuit features a single channel, active high/low reset output, and operates within a 0.7V to 7V supply voltage range. Designed for surface mounting in an SOP package, it boasts a low operating supply current of 550nA and a quiescent current of 500nA, with a maximum power dissipation of 400mW. Operating temperature range spans from -40°C to 125°C, and the component is lead-free and RoHS compliant.
Rohm BU4936F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.636V |
| Min Reset Threshold Voltage | 3.564V |
| Max Supply Current | 1.58uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.636V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.564V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4936F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.