
CMOS power supply support circuit, featuring a fixed 4V threshold voltage with 1% accuracy. This voltage detector offers a single channel monitoring capability, with undervoltage and overvoltage thresholds at 3.96V and 4.04V respectively. Operating from 700mV to 7V supply voltage, it boasts a low quiescent current of 550nA. The component is housed in a surface-mount SOP package, suitable for tape and reel packaging, and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Rohm BU4940F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.04V |
| Min Reset Threshold Voltage | 3.96V |
| Max Supply Current | 1.58uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.04V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
