
CMOS NAND Gate IC, 1-function, 2-input logic. Features a single gate with two input lines and one output line. Operates with a minimum supply voltage of 3V and a maximum of 16V, with a nominal supply voltage of 16V. Offers output current of 3.4mA for both high and low levels. Packaged in an SSOP (Shrink Small Outline Package) with copper and tin contact plating, suitable for surface mounting. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Rohm BU4S11G2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4S11G2-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 3.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4S |
| Supply Voltage-Nom | 16V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4S11G2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
