
The BU4S71G2-TR is a single OR gate logic IC from Rohm, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 16V. The device has a propagation delay of 90ns and features high level and low level output currents of -3.4mA and 3.4mA, respectively. The BU4S71G2-TR is RoHS compliant and available in quantities of 3000 per cut tape package.
Sign in to ask questions about the Rohm BU4S71G2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4S71G2-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -3.4mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | OR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 90ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU4S71G2 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4S71G2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
